• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lumitronix LED array Red (L x W x H) 25 x 24.50 x 2.30 mm

1/6
Product type
LED array
Factory colour
Red
Dim
(L x W x H) 25 x 24.50 x 2.30 mm
Radiation angle
120 °
LEDs
1
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.86 / piece)
€ 0.86
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ConextPlay, socket

  • Dimmable

Technical specifications

  • Life> 60000 h
Factory colour

Red

Product type

LED array

Dim

(L x W x H) 25 x 24.50 x 2.30 mm

Radiation angle

120°

LEDs

1

Forward voltage U(F)

5 V

Forward current I(F)

20 mA

Width

24.50 mm

Height

2.30 mm

Length

25 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1693080 Lumitronix LED array Red (L x W x H) 25 x 24.50 x 2.30 mm

Information

Information 1693080 Lumitronix LED array Red (L x W x H) 25 x 24.50 x 2.30 mm

Description

LUMITRONIX ® with the new patented conext connection system a real innovation for the connection of LED modules. Thanks to the puzzle form the module can be easily without connector, disconnect and connect together again in a new form. The new conext-system takes place in three new LUMITRONIX® products application. The ConextMatrix LED modules are available in five different forms, which opens up many possibilities for free light fields and a wide range of applications. ConextPlay is for backlighting, model making, or just the playful learning and experimentation has been developed.
With the new ConextBar LED modules, there is now the possibility LED-strips without changing the LED distance only through cooperation or VU meter connect with each other to expand or short.
ConextPlay:
Even in ConextPlay LED modules, thanks to the new, patented system that connect - as the name says - a child's play. The ConextPlay LED modules are each equipped with an LED of nichia -757 series. The circuit board material is black and it is available in four different light colors: red, green, blue and warm white with a color temperature of 2700 Kelvin. There can be up to 150 modules per feed. The modules have a very low constant voltage of 5 volts. Possible applications are back lighting, modeling or just the playful learning and experimentation.

This text is machine translated.