• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lutronic 1062 Sensor/actuator cable M8 2.00 m No. of pins (RJ): 4 1 pc(s)

1/3
Stroke drawing/circuit diagram
Product type
Sensor/actuator cable
Connector standard
Sensor connector
Connection side A
M8 plug, straight
Connection side B
M8 socket, right angle
No. of pins
4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

0810 0805 04 301 2m

Product type

Sensor/actuator cable

Connector standard

Sensor connector

Connection side A

M8 plug, straight

Connection side B

M8 socket, right angle

No. of pins

4

Cable length

2.00 m

Jacket material

PUR

Nominal voltage

60 V

Nominal current

4.0 A

Nominal current - rounded value

4 A

Outside Ø

10 mm

Factory colour

Black

Thread type connection side

M8

Thread type (wiring and installation)

M8

Cable colour

Black

Coding

A

Contact material

Brass, nickel and gold plated

Contact surface

TPU

IP67

Min. temperature

-25 °C

Max. temperature

80 °C

Seal type

Screw-on

Manufacturer part #

1062

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1910669 Lutronic 1062 Sensor/actuator cable M8 2.00 m No. of pins (RJ): 4 1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)