• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lutronic 1157 Sensor/actuator cable M12 Plug, straight, Socket, right angle 2.00 m No. of pins (RJ): 4 1 pc(s)

1/4
Stroke drawing/circuit diagram
Product type
Sensor/actuator cable
Connector type
Plug, straight
Socket, right angle
Connector standard
Sensor connector
Connection side A
M12 plug, straight
Connection side B
M12 socket, right angle
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

1210 1206 04 L2 002 2m

Product type

Sensor/actuator cable

Connector type

Plug, straight

Socket, right angle

Connector standard

Sensor connector

Connection side A

M12 plug, straight

Connection side B

M12 socket, right angle

No. of pins

4

Cable length

2.00 m

Jacket material

PVC

Nominal voltage

30 V

Nominal current

4.0 A

Nominal current - rounded value

4 A

Outside Ø

14.5 mm

Factory colour

Black

Thread type connection side

M12

Thread type (wiring and installation)

M12

Cable colour

Black

Coding

A

Contact material

Brass, nickel and gold plated

Contact surface

PVC

IP67

Features

+ LED

Min. temperature

-25 °C

Max. temperature

+80 °C

Seal type

Screw-on

Manufacturer part #

1157

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1910651 Lutronic 1157 Sensor/actuator cable M12 Plug, straight, Socket, right angle 2.00 m No. of pins (RJ): 4 1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?