1/4
Stroke drawing/circuit diagram
1210 1206 04 L2 301 2m
Sensor/actuator cable
Plug, straight
Socket, right angle
Sensor connector
M12 plug, straight
M12 socket, right angle
4
2.00 m
PUR
30 V
4.0 A
4 A
14.5 mm
Black
M12
M12
Black
A
Brass, nickel and gold plated
TPU
IP67
+ LED
-25 °C
+80 °C
Screw-on
1161
1 pc(s)
Datasheet 1910621 Lutronic 1161 Sensor/actuator cable M12 Plug, straight, Socket, right angle 2.00 m No. of pins (RJ): 4 1 pc(s)