• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lütze 490167 Sensor/actuator connector M12 Plug, straight No. of pins (RJ): 8 1 pc(s)

Product type
Sensor/actuator connector
Connector type
Plug, straight
Connector standard
Profinet
Connection side A
M12 plug, straight
No. of pins
8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

  • Pollution level 3
  • Flammability class according to UL 94: V0
  • Cable diameter 5 - 9.7 mm
  • Operating voltage max. 60 V
  • Cross section AWG 26 - 22
Type

STGK8-M12(C) 8pol. X-kod. Cat.6A

Product type

Sensor/actuator connector

Connector type

Plug, straight

Connector standard

Profinet

Connection side A

M12 plug, straight

No. of pins

8

Nominal voltage

24 V

Nominal current

0.5 A

Nominal current - rounded value

500 mA

Connection

IDC

Factory colour

Silver

Thread type connection side

M12

Thread type (wiring and installation)

M12

Coding

X

Contact material

CuSn

IP65/67

Features

X-coded

Min. temperature

-40 °C

Max. temperature

+85 °C

Manufacturer part #

490167

Content

1 pc(s)

Cable Ø (max.)

9.7 mm

Cable Ø up to

5 mm

Cable Ø range

5 - 9.7 mm

Documents & Downloads

Datasheet

Datasheet 3124432 Lütze 490167 Sensor/actuator connector M12 Plug, straight No. of pins (RJ): 8 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3124432 Lütze 490167 Sensor/actuator connector M12 Plug, straight No. of pins (RJ): 8 1 pc(s)

Description

Actuator sensor interface, M12 plug connector, ready-to-assemble plug connector, M12 straight shielded, X-coded plug Cat. 6A (Ethernet, Profinet), quick connection technology, IDC insulation displacement connection technology

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)