• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lyndahl LKHA013 HDMI Adapter [1x HDMI plug - 1x HDMI plug] Black gold-plated

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lyndahl LKHA013 HDMI Adapter [1x HDMI plug - 1x HDMI plug] Black gold-plated

  • HDMI 1.4angled90°F/Mhard gold plated

Technical specifications

Product type

TV/monitor Adapter

Connection type

HDMI

No. of A connectors

1 x

Type A

HDMI plug

No. of B connections

1 x

Type B

HDMI plug

Factory colour

Black

Connector version

90-degree

Cable features

gold-plated

Cable use

TV/monitor

Version

Adapter

Range of use

Monitors/TV adapters

HDMI version

HDMI 1.4

Cable version

HDMI Standard

Cable specs

HDMI 1.4

Documents & Downloads

Datasheet

Datasheet 2754506 Lyndahl LKHA013 HDMI Adapter [1x HDMI plug - 1x HDMI plug] Black gold-plated

User & Safety Instructions

User & Safety Instructions 2754506 Lyndahl LKHA013 HDMI Adapter [1x HDMI plug - 1x HDMI plug] Black gold-plated

Description

LYNDAHL HDMI 1.4 – angle adapter: HDMI socket to HDMI plug, 90 degree, very high-quality, secure version, permanent connector, Extremely small dimensions, 24 karat hard gold plated.This Lyndahl HDMI 1.4 angle adapter also offers a lightweight, fixed plug connection. The angle adapter is equipped with an HDMI socket on one side and with an HDMI plug on the other side.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)