• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lyndahl USB cable USB 2.0 USB-B socket, USB-A socket 0.20 m Black fixable LKPK007

Product type
USB cable
Cable specs
USB 2.0
Version
Adapter cable
Connection type
USB-B to USB-A
Connections
USB-B socket
USB-A socket
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

46 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lyndahl LKPK007 USB 2.0 adapter cable for front-panel mounting (BF/AF) 0.2 m

  • USB 2.0USB A/USB BF/FBlackFront-panel mounting0.2 m

Technical specifications

Product type

USB cable

Cable specs

USB 2.0

Version

Adapter cable

Connection type

USB-B to USB-A

Connections

USB-B socket

USB-A socket

Factory colour

Black

Cable length

0.20 m

Cable features

fixable

Cable design

Round

Connector version

straight

Transfer rate (max.)

480 MBit/s

Connection type

USB 2.0

Cable type

USB cable

Documents & Downloads

Datasheet

Datasheet 2755622 Lyndahl USB cable USB 2.0 USB-B socket, USB-A socket 0.20 m Black fixable LKPK007

User & Safety Instructions

User & Safety Instructions 2755622 Lyndahl USB cable USB 2.0 USB-B socket, USB-A socket 0.20 m Black fixable LKPK007

Description

The solution for front-panel mounting, USB B to USB A adapter cable for front-panel mountingDesigned for the high requirements in the industrial production, this USB 2.0 adapter cable Ideal is suitable for front-panel mounting in casings or panels.The cable has a length of 0.2 m and is provided with a USB-B socket on one side as well as a USB-A socket on the other side.Length 20cmColour, black1x USB "A" socket, 1x USB "B" socket1/4", 4-40 mm thread

This text is machine translated.

Hints

(Screws not supplied!)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)