• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

m-e modern-electronics 41067 Bell panel incl. address field, incl. nameplate 3 flat building Stainless steel 12 V/1 A

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 91.99 / piece)
€ 110.00
-16 %
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

LED bell button 3-family house, stainless steel

  • Simple installation (connection to the existing bell wire)
  • Uniform LED lighting from address field and doorbell button
  • Light intensity with dimmer can be set individually

Technical specifications

Product type

Bell panel

Doorbell features

incl. address field

incl. nameplate

Max. contact load capacity

12 V/1 A

Material

Stainless steel

Factory colour

Stainless steel

No. of keys

3 Buttons

Backlit

Yes

Design type

Three-family home

IP44

Width

125 mm

Height

200 mm

Depth

12 mm

Dim

(W x H x D) 125 x 200 x 12 mm

Documents & Downloads

Datasheet

Datasheet 1676736 m-e modern-electronics 41067 Bell panel incl. address field, incl. nameplate 3 flat building Stainless steel 12 V/1 A

User & Safety Instructions

User & Safety Instructions 1676736 m-e modern-electronics 41067 Bell panel incl. address field, incl. nameplate 3 flat building Stainless steel 12 V/1 A

Warranty Terms

Warranty Terms 1676736 m-e modern-electronics 41067 Bell panel incl. address field, incl. nameplate 3 flat building Stainless steel 12 V/1 A

Description

Bell button with LED backlight technology

1, 2 or 3-family house version made of stainless steel:
Light sensor controlled: Address field and push-switch automatically "ON" and "OFF" in the dark or light.
Optical acknowledgment for the doorbell button - short green light up when pressing (can be switched off)
- Only 12 mm flat for surface mounting (AP)
- Suitable for 8-12 Volt bell transformer
Power consumption is less than 1 Watt
- Splash-proof metal housing according to IP44
- Incl. Mounting material + drilling template
- All screws made of stainless steel

This text is machine translated.

Scope of delivery

  • 1 doorbell button
  • Fixings
  • Drilling template.

More interesting products

(*All information is plus legal VAT)