• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

m-e modern-electronics 41400 Wireless door bell Receiver

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bell-520 RX Radio door bell receiver with illuminated ring for socket

  • Up to 16 melodies can be selected – bell volume can be set in several steps
  • Optical ring display with green flashing light ring
  • Expandable with max. 4 transmitters and multiple additional receivers
  • Compatible with all models of the BELL-series as well as the FG-system of m-e
  • Visual display for mains connection
  • Learning encoding to avoid overlaps with similar devices in your neighborhood

Technical specifications

  • Power supply: 230 V, 50 Hz
Product type

Wireless door bell

Component

Receiver

500 m

Tunes

16

Adjustable volume

Individually adjustable

Visual signalling

Rin light

Factory colour

White

Frequency

434 MHz

Dim

(W x H x D) 76 x 98 x 35 mm

Width

76 mm

Height

98 mm

Depth

35 mm

Documents & Downloads

Datasheet

Datasheet 3347278 m-e modern-electronics 41400 Wireless door bell Receiver

User & Safety Instructions

User & Safety Instructions 3347278 m-e modern-electronics 41400 Wireless door bell Receiver

Description

Bell-520 RX Radio door bell receiver with illuminated ring for socket.

This text is machine translated.

Scope of delivery

  • 1x wireless doorbell (receiver)

Hints

The full range of up to 500 meters (free field) as well as all 16 ring tones are available only with the exclusive use of BELL-500 components. In the use of BELL-500 components with transmitters or receivers from the FG or BELL series the wireless range is max. 300 meters and only 8 melodies are available.

System requirements

  • You need at least one BELL or FG Series transmitter from m-e

What kind of Wireless doorbells, wireless door chimes are you looking for?

More interesting products

(*All information is plus legal VAT)