• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

m-e modern-electronics KTA-2 A/S Bell panel incl. nameplate 2x Silver 12 V/1 A

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bell button KTA Single family white

  • Aluminum surface
  • Surface mounting
  • IP44

Technical specifications

Product type

Bell panel

Doorbell features

incl. nameplate

Max. contact load capacity

12 V/1 A

Material

Plastic

Factory colour

Silver

No. of keys

2 Buttons

Backlit

No

Design type

2 Families

IP44

Type

Brushed aluminium surface

Width

90 mm

Height

90 mm

Depth

23 mm

Dim

(W x H x D) 90 x 90 x 23 mm

Contact load capacity


12 V/1 A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 612927 m-e modern-electronics KTA-2 A/S Bell panel incl. nameplate 2x Silver 12 V/1 A

Warranty Terms

Warranty Terms 612927 m-e modern-electronics KTA-2 A/S Bell panel incl. nameplate 2x Silver 12 V/1 A

Description

Bell with brushed aluminium surface and removable name plate.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)