• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

m-e modern-electronics KTA-2 W Bell panel incl. nameplate 2x White 12 V/1 A

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

KTA 2 bell button 2 families white

  • High glossy front
  • Surface mounting
  • IP44

Technical specifications

Product type

Bell panel

Doorbell features

incl. nameplate

Max. contact load capacity

12 V/1 A

Material

Plastic

Factory colour

White

No. of keys

2 Buttons

Backlit

No

Design type

2 Families

Type

High glossy front

Width

90 mm

Height

90 mm

Depth

23 mm

Dim

(W x H x D) 90 x 90 x 23 mm

Contact load capacity

12 V/1 A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 612922 m-e modern-electronics KTA-2 W Bell panel incl. nameplate 2x White 12 V/1 A

Warranty Terms

Warranty Terms 612922 m-e modern-electronics KTA-2 W Bell panel incl. nameplate 2x White 12 V/1 A

Description

Bell button with a highly glossy front and removable name plate.

More interesting products

(*All information is plus legal VAT)