• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

M5Stack Microcontroller K010 N/A 1 pc(s)

1/13
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

M5Stack Core2 IoT Development Kit

  • ESP32-based, built-in Bluetooth,WiFi
  • 16M Flash,8M PSRAM
  • Built-in speaker, power indicator, vibration motor, RTC, I2S amplifier, capacitive touch screen, power button, reset button
  • TF card slot (16G Maximum size)
  • Built-in lithium battery, equipped with power management chip
  • Independent small board built-in 6-axis IMU, PDM microphone
  • M-Bus Socket & Pins
  • Program Platform: UIFlow, MicroPython, Arduino

Technical specifications

  • Processor (LOV): ESP32 D0WDQ6-V3
  • RAM: 520 KB SRAM + 8 MB PSRAM
  • Output voltage: 5 V
  • Interface: 1x Type C, 1x GROVE (I2C+I/0+UART)
Series

Core

8 MB

Clock speed

240 MHz

Memory type

FLASH

Memory capacity

16 MB

Processor cores (No.)

2 x

External ports

USB-C® (current)

Wi-Fi

built-in

Length

54 mm

Width

54 mm

Height

17.4 mm

Output voltage

5 V

Content

USB cable

Product type

Microcontroller

MC layout

32-bit

Interfaces

USB-C

Series

M5Stack

Technology

32-bit MCU

Tool type

Development kit

Weight

52 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2380022 M5Stack Microcontroller K010 N/A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2380022 M5Stack Microcontroller K010 N/A 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.