• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

M5Stack Microcontroller K041 N/A 1 pc(s)

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

ATOM 2D/1D Barcode Scanner Kit

  • Compatible with Atom Matrix/Atom Lite
  • Built in lighting and focus LED
  • Support Bluetooth and WiFi Based on esp32
  • Support Arduino、Micropython、UIFlow
  • UART/TTL communication
  • Manual and automatic scanning mode
  • Light and sound reminders
  • Multiple output formats
  • Data can be pre-edited and hidden
  • Rich custom instructions
  • Support RAW / GBK / Unicode

Technical specifications

  • Processor (LOV): ESP32-PICO
  • RAM: 520 KB SRAM
  • Output voltage: 5 V
  • Interface: 1x Type C, 1x GROVE (I2C+I/0+UART)

520 kB

Clock speed

240 MHz

Memory type

FLASH

Memory capacity

16 MB

Processor cores (No.)

2 x

Wi-Fi

built-in

Length

24 mm

Width

18 mm

Height

48 mm

Output voltage

5 V

Content

USB cable

Product type

Microcontroller

Interfaces

UART

Series

M5Stack

Tool type

Development kit

Weight

17 g

Documents & Downloads

Datasheet

Datasheet 2380025 M5Stack Microcontroller K041 N/A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2380025 M5Stack Microcontroller K041 N/A 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)