User & Safety Instructions 2267042 Maisto Bugatto Chiron Sport 1:24 Model car
Description
Bugatti Chiron is officially the fastest super sports car in the world. A modified version of the super sports car reached a top speed of 490.48 km/h. But the production vehicle can also be seen at speeds of up to 463 km/h. Maisto has now recreated the special model Bugatti Chiron Sport true to the original and in love with detail. The injection-molded model impresses with its interior and movable front doors. The collector's car is a must for every Bugatti fan and an eye-catcher for the display case! The model car is suitable as a toy for children over 3 years of age.
This text is machine translated.
Features
Suitable
for playing and collecting movable doors
Scope of delivery
Model car
Description
Bugatti Chiron is officially the fastest super sports car in the world. A modified version of the super sports car reached a top speed of 490.48 km/h. But the production vehicle can also be seen at speeds of up to 463 km/h. Maisto has now recreated the special model Bugatti Chiron Sport true to the original and in love with detail. The injection-molded model impresses with its interior and movable front doors. The collector's car is a must for every Bugatti fan and an eye-catcher for the display case! The model car is suitable as a toy for children over 3 years of age.