• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MAKERFACTORY JKMM40 Jumper cable Arduino, Banana Pi, Raspberry Pi® [40x Wire jumper - 40x Wire jumper] 30.00 cm Multi-co

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MAKERFACTORY Wire jumper - Wire jumper30.00 cm Flat cable

  • For connecting plug-in boards to a single-board computer (e.g. Raspberry Pi)
  • Easy to connect and disconnect
  • The cables are already cut, stripped and preformed
  • Easy to connect and disconnect
  • These cables are suitable for standard plug-in boards (grid: 0.1")

Technical specifications

Product type

Jumper cable

No. of A connectors

40 x

Type A

Wire jumper

No. of B connections

40 x

Type B

Wire jumper

Cable length

30.00 cm

Factory colour

Multi-coloured

Compatible with

Arduino

Banana Pi

Raspberry Pi®

Content

1 pc(s)

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1970437 MAKERFACTORY JKMM40 Jumper cable Arduino, Banana Pi, Raspberry Pi® [40x Wire jumper - 40x Wire jumper] 30.00 cm Multi-co

Description

The flat cable can be stripped easily in 1 or different wire seams.

This text is machine translated.

What kind of Board Connection Cables are you looking for?