• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MAKERFACTORY Relay board 5 V

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MakerFactory 5V relay module compatible with Arduino ®

  • Relay current rating: 10 A at 250 VAC; 10 A at 30 VDC (non-inductive)
  • Operating voltage: 5 VDC
  • Relay contact: C, NO, NC

Technical specifications

  • Betriebsspannung: 5 VDC • Nennstrom: 10 A bei 250 VAC, 10 A bei 30 VDC (nicht induktiv) • Relaiskontakt: C, NO, NC • Anschluss: GND, +5 VDC, Eingang (5 bis 12 VDC) • Abmessungen: 40 x 27 x 18 mm
Product type

Relay board

No. of outputs

1 x

Compatible with

Arduino

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2134128 MAKERFACTORY Relay board 5 V

Description

Relay module 5 V, compatible with Arduino®.

This text is machine translated.

What kind of Breakout Boards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.