• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita 161342-8 Filament head

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Filament head

Height

65 mm

Length

125 mm

Width

125 mm

Manufacturer part #

161342-8

Weight

296 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3434916 Makita 161342-8 Filament head

Description

Makita 2-thread head tap & go 3.0mm 161342-8.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)