• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita 197296-3 Filament head

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Wire thickness 2.0 mm
  • M10 x 1.25 LH attachment
Product type

Filament head

Technology

Li-ion

Twine thickness

2.0 mm

Height

100 mm

Width

200 mm

Manufacturer part #

197296-3

Weight

230 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3349864 Makita 197296-3 Filament head

Description

Suitable for DUR365U cordless lawn trimmer

This text is machine translated.

More interesting products

(*All information is plus legal VAT)