User & Safety Instructions 3349707 Makita 191D92-5 Filament head
Description
Tap&Go is twice as fast as conventional thread head with four-leaf thread thread for fast working progress and optimum cutting results 2-thread head with very fast winding through Tap & Go function. The thread is simply pulled and screwed through the mounted head. The maximum thread thickness is 2.7 mm. The 2-thread head is delivered with a 2.0 mm thick four-leaf thread in a length of 4.0 m.
Tap&Go is twice as fast as conventional thread head with four-leaf thread thread for fast working progress and optimum cutting results 2-thread head with very fast winding through Tap & Go function. The thread is simply pulled and screwed through the mounted head. The maximum thread thickness is 2.7 mm. The 2-thread head is delivered with a 2.0 mm thick four-leaf thread in a length of 4.0 m.