• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita 191E07-8 Quick charger 191E07-8 w/o battery

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Charging device DC40RA

  • Equipped with two fans, one for the battery and the other for the charging circuit compatible with the battery adapter ADP10 for charging LXT Li-Ion batteries. With selectable melody, which is played after completion of a charging process (can also be deactivated) Wall mounting possible.

Technical specifications

  • Battery voltage: 40 VPower output 310 WCharging time 2.0 Ah: 22 min.Charging time 2.5 Ah: 28 min.Charging time 4.0 Ah: 45 min.Charging time 5.0 Ah: 50 min.Power cord length 2m
Product type

Quick charger

Matching rechargeable battery

Li-ion

Operating voltage

230 V

Dim

(L x W x H) 156 x 210 x 84.0000 mm

Operating voltage

Mains

Features

w/o battery

Weight

1.0 kg

Width

210 mm

Height

84.0000 mm

Length

156 mm

Wireless charging

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2631913 Makita 191E07-8 Quick charger 191E07-8 w/o battery

User & Safety Instructions

User & Safety Instructions 2631913 Makita 191E07-8 Quick charger 191E07-8 w/o battery

Description

A quick charger for all 40 V max. XGT-batteries.With selectable melody, as a signal for terminationA charging process. Equipped with two fansFor a particularly fast charging of the XGT-batteries.Wall-mounting possible. In conjunction with theCharging adapter ADP10 (not included in delivery)18 V LXT batteries.

This text is machine translated.

What kind of Tool Battery Chargers are you looking for?

More interesting products

(*All information is plus legal VAT)