• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita 191J51-5 Battery adapter 191J51-5 incl. bag

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Battery adapter

Operating voltage

18 V

Dim

(L x W x H) 300 x 160 x 65 mm

Features

incl. bag

Weight

780 g

Width

160 mm

Height

65 mm

Length

300 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3434320 Makita 191J51-5 Battery adapter 191J51-5 incl. bag

Description

In conjunction with the PDC1200 or PDC01 portable batteries, 2x 18V LXT machines can be operated. The battery adapter connects the battery PDC1200 or PDC01 with a 2x 18V LXT machine. In this way, the weight of the battery is carried comfortably on the back, which also relieves the arm and reduces the fatigue – this is especially convenient because the batteries allow an especially long running time. Length of connection cable 0.6 m. Supplied with belt pouch.
LXT • PDC1200/PDC01

This text is machine translated.

What kind of Tool Battery Chargers are you looking for?

More interesting products

(*All information is plus legal VAT)