• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita 191N09-8 Quick charger 191N09-8

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 219.99 / piece)
€ 219.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

  • Charging time 2 Ah: 22 min.Charging time 2.5 Ah: 28 min.Charging time 4 Ah: 45 min.Charging time 5 Ah: 50 min.Power cord length 2mPower consumption: 625 WHeight: 100 mm
Product type

Quick charger

Matching rechargeable battery

Li-ion

Operating voltage

40 V

Dim

(L x W x H) 176 x 353 x 100 mm

Charging slots

2

Weight

2 kg

Width

353 mm

Height

100 mm

Length

176 mm

Wireless charging

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2483215 Makita 191N09-8 Quick charger 191N09-8

User & Safety Instructions

User & Safety Instructions 2483215 Makita 191N09-8 Quick charger 191N09-8

Description

A double quick charger for charging two 40 V max. XGT batteries at the same time. With selectable melody, as a signal for ending a charging process. Equipped with two fans for a particularly fast charging of the XGT-batteries. Wall-mounting possible. 18 V LXT batteries can be charged together with the charging adapter ADP10 (not included in the delivery).

This text is machine translated.

Features

  • Compatible with the battery adapter ADP10 for charging LXT Li-Ion batteriesWith selectable melody, which is played after completion of a charging process (can also be deactivated)Optimal charging by digital communication between battery and quick chargerEquipped with two fans, one for the battery and the other for the charging circuit

What kind of Tool Battery Chargers are you looking for?

More interesting products

(*All information is plus legal VAT)