• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita 197726-4 197726-4 Hedge trimmer attachment Li-ion

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hedge trimmer attachment

Technology

Li-ion

Weight

3.0800 kg

Knife length

49 cm

Cut width

22 mm

Factory colour

Black

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2631882 Makita 197726-4 197726-4 Hedge trimmer attachment Li-ion

Description

Lightweight hedge trimmer attachment with a cutting length of 49 cm. Good handling thanks to short shaft and rubberized handle. For branch thicknesses up to approx. 22 mm. With impact protection.

This text is machine translated.

What kind of Grass & Hedge Trimmers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)