• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden F016800616 F016800616 Lawn shears replacement blades Li-ion

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Lawn shears replacement blades

Technology

Li-ion

Dim

(L x W x H) 210.00 x 90.00 x 40.00 mm

Weight

16 g

Height

40.00 mm

Length

210.00 mm

Width

90.00 mm

Shrub shear blade

TRUE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3013663 Bosch Home and Garden F016800616 F016800616 Lawn shears replacement blades Li-ion

Description

System accessories Multi-Click grass shears blades (Isio). Maintain long-term cutting performance. Knife change to maintain maximum power. Use of scissors with different lengths for different cutting tasks. A simple change system enables an easy and fast blade exchange. All blades with a cartridge system are compatible with the Isio. Supplied with: Cardboard

This text is machine translated.

Features

  • Blade changing to maintain maximum performance;Using scissors with different lengths for a wide range of cutting tasks;Easy-to-change system enables quick and easy blade replacement;All blades with a cartridge system are compatible with the Isio

Scope of delivery

  • box,carton

What kind of Grass & Hedge Trimmers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)