
Highlights & Details
Battery-operated grass shears GC-CG 18/1 Li-Solo
- Member of the Power X-Change familyLaser-cut and diamond-ground blades
Technical specifications
- Product type
Lawn shears
- Operating type
Rechargeable battery
- Dim
(L x W x H) 200 cm x 200 mm x 100 mm
- Battery voltage
18 V
- Features
w/o battery
w/o charger
- Weight
650 g
- Cutting width
100 mm
- Height
100 mm
- Length
200 cm
- Width
200 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2526762 Einhell 3410382 Power X-Change GC-CG 18/1 Li-Solo Rechargeable battery Lawn shears w/o battery, w/o charger 18 V
User & Safety Instructions
User & Safety Instructions 2526762 Einhell 3410382 Power X-Change GC-CG 18/1 Li-Solo Rechargeable battery Lawn shears w/o battery, w/o charger 18 V
Information
Information 2526762 Einhell 3410382 Power X-Change GC-CG 18/1 Li-Solo Rechargeable battery Lawn shears w/o battery, w/o charger 18 V
Warranty Terms
Warranty Terms 2526762 Einhell 3410382 Power X-Change GC-CG 18/1 Li-Solo Rechargeable battery Lawn shears w/o battery, w/o charger 18 V
Description
This text is machine translated.
Features
- Member of the Power X-Change familyMetal gear - long lifeGrass cutting blade for the maintenance of lawn edgesTool-free blade changeLaser-cut and diamond-ground bladesSoft grip - optimal handling and perfect hold
Frequently Bought Together
(*All information is plus legal VAT)€ 111.96€ 109.96*
What kind of Grass & Hedge Trimmers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































