
Highlights & Details
18-volt battery shrub and grass shears SGS 18 LTX Q
Technical specifications
- Product type
Lawn shears
- Operating type
Rechargeable battery
- Battery voltage
18 V
- No. of power packs included
0
- Features
w/o battery
- Weight
1.2 kg
- Knife length
200 mm
- Cut width
8 mm
- Cutting width
115 mm
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2348699 Metabo SGS 18 LTX Q Rechargeable battery Lawn shears, Bush trimmer w/o battery 18 V
User & Safety Instructions
User & Safety Instructions 2348699 Metabo SGS 18 LTX Q Rechargeable battery Lawn shears, Bush trimmer w/o battery 18 V
Warranty Terms
Warranty Terms 2348699 Metabo SGS 18 LTX Q Rechargeable battery Lawn shears, Bush trimmer w/o battery 18 V
Description
Features
- 2-in-1: Bush shears for precise cutting of bushes and grass shears for clean lawn edges
- Metabo Quick system: Tool-free quick change of the two knife attachments for flexible working
- Best cutting results through laser-cut, diamond-ground blades
- High user protection through safety switch and quick stop knife
- Lightweight with maximum smoothness for fatigue-free, health-friendly working
- slimmer, Rubberized grip area for comfortable and safe guiding of the shrub and grass shears
- Stable telescopic rod for careful cutting of lawn edges available as accessories
- with Metabox, the intelligent solution for transport and storage.
- This text is machine translated.
Scope of delivery
- 18-volt battery shrub and grass shears SGS 18 LTX Q
- Bush knife
- Grass blades
- Storage case
- Metabox 145 L
- Without battery pack
- Without charger.
Frequently Bought Together
(*All information is plus legal VAT)€ 197.97€ 180.96*
What kind of Grass & Hedge Trimmers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































