• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden 0600857001 AdvancedShear 18-10 Solo Rechargeable battery Lawn shears, Bush trimmer w/o battery, w/

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bosch Home and Garden ADVANCETHEAR 18-10

  • Flexible 18V-device with two blades for shaping and trimmingImpressive precise: Swiss double bladesOne-handed operation: Ideal for shaping and trimming young hedges, shrubs or grassOn average up to 85 square meters per battery chargeUnlimited freedom – compatible with all devices of the 18V Power FOR ALL ALLIANCE
  • 'POWER FOR ALL 18V ALLIANCE' graphic shows how a single battery can power various tools, including drills, saws and lawnmowers.
  • A Bosch battery in the centre is surrounded by logos of well-known brands, including Flymo, Husqvarna, Gardena, Gloria, Wagner, Rapid and others.

Technical specifications

Product type

Lawn shears

Operating type

Rechargeable battery

Technology

Li-ion

Blade length

200 mm

Type (Bosch)

Bosch-do-it (green)

Dim

(L x W x H) 200 cm x 500 mm x 150 mm

Rechargeable battery capacity (details)

2 Ah

Max. battery life

60 min

Battery voltage

18 V

Features

w/o battery

w/o charger

Weight

1.4 kg

Charging time

1.4 h

Knife length

100 mm

Cut width

8 mm

Height

150 mm

Length

200 cm

Width

500 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2339159 Bosch Home and Garden 0600857001 AdvancedShear 18-10 Solo Rechargeable battery Lawn shears, Bush trimmer w/o battery, w/

Description

The versatile AdvancedShear 18V-10 is designed for one-handed operation; its blades are suitable for shaping and care or edge cutting and trimming. Thanks to its 18V Power FOR ALL batteries, it offers the strongest cutting performance in its category. The patented anti-blocking system and the Swiss double blades guarantee an impressive precision and interruption-free cutting without clamping in thick branches. With a battery life of up to 85 minutes, this shrub and lawn shears make working on a perfect garden even more comfortable.
Moreover, the AdvancedShear 18V-10 is part of the 18V Power FOR ALL ALLIANCE, consisting of devices of leading brands. The battery not included in the delivery is compatible with all products of the 18V Power FOR ALL ALLIANCE and can be used FOR gardening to cleaning and demanding tasks at home.

This text is machine translated.

Features

  • Versatile tool for grass, shrubs and small hedges
  • Swiss Precision blades with double effect for evenly clean cuts
  • Multi-click blade replacement and replaceable battery
  • Anti-blocking technology for uninterrupted work.
  • This text is machine translated.

Scope of delivery

  • AdvancedShear 18
  • Shrub trim blade
  • Grass shear blade.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 146.96€ 144.96*

What kind of Grass & Hedge Trimmers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)