• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gloria Haus und Garten 001350.0000 compact Rechargeable battery Lawn shears w/o battery, w/o charger 18 V

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Gloria fincut 18V compact battery-grass and bush shears

  • Compatible with all Bosch PBA 18V Power FOR ALL batteries (battery / charger not included in delivery)
  • Ideal for detailed work in the garden
  • XL cutting width of 14 cm (grass) / 20 cm (bush)
  • 2 different blades for a range of applications
  • Faster, tool-free blade change
  • Battery life up to 90 min (2.5 Ah) / 140 min (4.0 Ah)
  • Integrated battery charging status indicator
  • Ergonomic handle
  • Slim casing and light weight

Technical specifications

Operating voltage

18 V

Product type

Lawn shears

Operating type

Rechargeable battery

Rechargeable battery capacity (details)

2.5 Ah

Max. battery life

140 min

Battery voltage

18 V

No. of power packs included

0

Features

w/o battery

w/o charger

Cutting width

14 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3400438 Gloria Haus und Garten 001350.0000 compact Rechargeable battery Lawn shears w/o battery, w/o charger 18 V

Description

The new battery-operated grass and shrub shears FineCut 18V compact – small, compact and best cut. The multi-talent is the ideal solution for precise detailed work in the garden.

Whether cuts on bushes, shrubs or standing lawn edges, owing to light casing and ergonomic design the work is effortless and precise of the hand!
The FineCut 18V compact also impresses through the extra large XL-cutting width of the grass cutter (14 cm) for a perfect edge cut as well as through the generous cut width of the shrub cutter (20 cm) and thus offers versatile usage possibilities. Both attachments are already included in the range of supply and can be changed easily and grease-free tool-less. The integrated display inside the housing helps to maintain an overview of the battery charge level. The FineCut18V compact is compatible with every Bosch PBA 18V Power FOR ALL battery and offers maximum Power while tree and shrub cut. In addition, the flexible handle extension Drive&Cut can be mounted. It enables comfortable and ergonomic working in an upright position. It also makes working on hard to reach places such as lawns, shrubs and bushes easier, whereby the drive&cut is used as practical extension of the range.

This text is machine translated.

Scope of delivery

  • With 6 bits. Grass meter and bush trimmer

Hints

Battery and charger not included.

System requirements

  • Bosch PBA 18V Power FOR ALL Battery

What kind of Grass & Hedge Trimmers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)