• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden 0600833303 EasyShear Rechargeable battery Bush trimmer, Lawn shears + battery 3.6 V Li-ion

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Operating voltage

3.6 V

Product type

Bush trimmer

Operating type

Rechargeable battery

Technology

Li-ion

Blade length

120 mm

Type (Bosch)

Bosch-do-it (green)

Dim

(L x W x H) 350 cm x 200 mm x 100 mm

Rechargeable battery capacity (details)

1.5 Ah

Max. battery life

50 min

Battery voltage

3.6 V

Features

+ battery

Weight

530 g

Blade spacing

8 mm

Knife length

120 mm

Cut width

8 mm

Cutting width

80 mm

Height

100 mm

Length

350 cm

Width

200 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2521227 Bosch Home and Garden 0600833303 EasyShear Rechargeable battery Bush trimmer, Lawn shears + battery 3.6 V Li-ion

Description

Handy and lightweight. The handy cordless grass shears are ideally suited for the exact cutting of the lawn edges, as well as for the shape cutting of bushes and bushes. Powerful rechargeable battery technology. The integrated lithium-ion battery is powerful, easy care and can be recharged at any time. Quick blade change without tools. The grass shears can be converted into a bush shears by simply changing the blade - comfortable, fast and without tools.

This text is machine translated.

Scope of delivery

  • Grass shears EasyShear
  • 120mm Shrub shear blade
  • 80mm grass shear blade
  • Micro USB cable
  • Cardboard packaging.

What kind of Grass & Hedge Trimmers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)