User & Safety Instructions 3757532 Bosch Professional 06008D8002 GGP18V-45EP Cordless pole tree lopper Li-ion
Description
Battery-operated garden shears GGP18V-45EP, the GGP18V-45EP professional rod shears makes it easier than ever before to cut high trees and work in difficult-to-access areas with their power. With an impressive cutting capacity of up to 45 mm and an extended range to 3.2 m, it is designed to simplify the demanding cutting work noticeably. The low weight - only 4.9 kg with extension and 4.0 kg without - reduces the load with longer use. The long-lasting stainless steel blade provides for clean, precise cuts. It is rust-proof and thus ensures a long life. With 2000 cuts per battery charge and a cut time of just 0.9 seconds per cut, you can work faster and more efficiently. These rod shears have a large range and are suitable for Ideal for cutting trees and bushes – no matter whether you want to remove branches at high heights or maintain thick shrubs. The branch hook provides for more versatility and helps you to remove the cut-off branches effortlessly. The included shoulder strap provides for relief and reduces the fatigue with longer use. It is cordless and compatible with the Bosch Professional 18V system and the inter-brand AMPShare battery alliance. The GGP18V-45EP has a brushless motor that ensures reliable performance and a longer tool life. The ergonomic design provides comfort and control, while the long-life knife offers constant precision. No matter, whether you are making difficult cuts or want to maintain your garden - with these pocket shears you can easily manage even the most demanding tasks. box,carton
Battery-operated garden shears GGP18V-45EP, the GGP18V-45EP professional rod shears makes it easier than ever before to cut high trees and work in difficult-to-access areas with their power. With an impressive cutting capacity of up to 45 mm and an extended range to 3.2 m, it is designed to simplify the demanding cutting work noticeably. The low weight - only 4.9 kg with extension and 4.0 kg without - reduces the load with longer use. The long-lasting stainless steel blade provides for clean, precise cuts. It is rust-proof and thus ensures a long life. With 2000 cuts per battery charge and a cut time of just 0.9 seconds per cut, you can work faster and more efficiently. These rod shears have a large range and are suitable for Ideal for cutting trees and bushes – no matter whether you want to remove branches at high heights or maintain thick shrubs. The branch hook provides for more versatility and helps you to remove the cut-off branches effortlessly. The included shoulder strap provides for relief and reduces the fatigue with longer use. It is cordless and compatible with the Bosch Professional 18V system and the inter-brand AMPShare battery alliance. The GGP18V-45EP has a brushless motor that ensures reliable performance and a longer tool life. The ergonomic design provides comfort and control, while the long-life knife offers constant precision. No matter, whether you are making difficult cuts or want to maintain your garden - with these pocket shears you can easily manage even the most demanding tasks. box,carton
This text is machine translated.
Hints
Without battery and without charger
What kind of Grass & Hedge Trimmers are you looking for?