Holds up to 90% of dust particles to maintain full suction power for longer
Our service for you
Technical specifications
Dust container - 400 ml
Dim
(L x W x H) 300 cm x 150 mm x 100 mm
Length
300 cm
Weight
350 g
Content
1 pc(s)
Width
150 mm
Height
100 mm
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3398483 Makita 199491-1 Staubbehälter 400 ml
Description
The cyclone separation attachment is simply attached to the suction pipe. For emptying, it is sufficient to remove the 400 ml dust container using the clips. The 350 g light attachment ensures long-lasting strong suction power. For all teats without plug-in fuse and 28 mm suction hose connection
This text is machine translated.
Description
The cyclone separation attachment is simply attached to the suction pipe. For emptying, it is sufficient to remove the 400 ml dust container using the clips. The 350 g light attachment ensures long-lasting strong suction power. For all teats without plug-in fuse and 28 mm suction hose connection
This text is machine translated.
Accessories
(*All information is plus legal VAT)
The necessary accessories are required to use the article as described.