• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita 412393-7 Contact cap 412393-7

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.29 / piece)
€ 1.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Contact cap

Operating voltage

40 V

Dim

(L x W x H) 95 x 85 x 16 mm

Weight

9 g

Width

85 mm

Height

16 mm

Length

95 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3435097 Makita 412393-7 Contact cap 412393-7

Description

For XGT batteries with 40 V max.
Contact protection when the battery is not used. For all 40 V max. XGT series slide batteries.

This text is machine translated.

What kind of Tool Battery Chargers are you looking for?

More interesting products

(*All information is plus legal VAT)