• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita 459938-0 Battery sleeve 459938-0

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Battery sleeve

Operating voltage

18 V

Dim

(L x W x H) 120 x 75 x 47 mm

Weight

40 g

Width

75 mm

Height

47 mm

Length

120 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3435422 Makita 459938-0 Battery sleeve 459938-0

Description

Reliable protection against scratches, abrasion and dust.
Suitable for 18 V LXT batteries: BL1830B, BL1840B, BL1850B and BL1860B. Protects the battery against dust, abrasion and slight impacts. In addition, the protective cover of the workpiece surface provides a certain level of protection against damage.

This text is machine translated.

What kind of Tool Battery Chargers are you looking for?

More interesting products

(*All information is plus legal VAT)