• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita 5017RKB Handheld circular saw Cutting depth (max.) (90°) 66 mm 1400 W

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 445.00 / piece)
€ 445.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hand circular saw 66mm

  • 1400 W

Technical specifications

  • Max. Swivel range: 45 °
  • Saw blade bore: 30 mm
Product type

Handheld circular saw

Saw blade diameter

190 mm

Bore Ø

30 mm

1400 W

Cutting depth (max.)

66 mm

Cutting depth (max.) (45°)

46 mm

Cutting depth (max.) (90°)

66 mm

Length

414 mm

Weight

5.54 kg

Content

1 pc(s)

Idle speed

4800 U/min

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2317133 Makita 5017RKB Handheld circular saw Cutting depth (max.) (90°) 66 mm 1400 W

Description

An efficient circular saw with stuabbox and a 1,400 W motor. Speed 4800 rpm. Designed for professional applications. With a saw blade diameter of 190 mm, the saw achieves a cutting depth of 66 mm. The dust box makes it unnecessary to connect a foreign vacuum in most cases. ideal for interior fittings and installation.

This text is machine translated.

Accessories

(*All information is plus legal VAT)