• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita 821591-6 Storage box (L x W x H) 118 x 106 x 54 mm

EAN:
Part number:
Item no:
Dispatches on Fri 27 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Storage box

Width

106 mm

Height

54 mm

Length

118 mm

Dim

(L x W x H) 118 x 106 x 54 mm

Weight

85 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3432266 Makita 821591-6 Storage box (L x W x H) 118 x 106 x 54 mm

Description

Compact storage box for small parts. With the dimensions of 118 x 105 x 55 mm the accessory box offers adequate space for an orderly retention of screws, nails, bits and other accessories - Ideal for the workshop and while traveling. Foldable • Transparent lid.

This text is machine translated.

What kind of Transport Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)