• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita 835U78-8 Toolbox insert (L x W x H) 380 x 285 x 80 mm

EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Toolbox insert

Width

285 mm

Height

80 mm

Length

380 mm

Dim

(L x W x H) 380 x 285 x 80 mm

Weight

160 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3432182 Makita 835U78-8 Toolbox insert (L x W x H) 380 x 285 x 80 mm

Description

Suitable for battery-operated diamond cutter DCC500.

This text is machine translated.

What kind of Toolbox Inserts are you looking for?

More interesting products

(*All information is plus legal VAT)