• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita A-31485 A-31485 Masher 200 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Masher

Tool holder

Hex

(Ø)

200 mm

Width

200 mm

Length

255 mm

Compatible with

Makita

Content

1 pc(s)

Weight

5107 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3433408 Makita A-31485 A-31485 Masher 200 mm 1 pc(s)

Description

The two-piece stacker consists of a solid plate with a diameter of 200 mm and an adapter with a 30mm 6-edge receptacle. For all compaction work and for driving posts into heavy ground.

This text is machine translated.

What kind of Multitool Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)