• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita Adapter D-17170

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Adapter

Dim

(L x W x H) 92 x 19 x 19 mm

Weight

55 g

Width

19 mm

Height

19 mm

Length

92 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3435246 Makita Adapter D-17170

Description

Makita adapter 14-29mm 6-KT D-17170.

This text is machine translated.

What kind of Tool Battery Chargers are you looking for?

More interesting products

(*All information is plus legal VAT)