• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita Adapter WL00000225

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Adapter

Dim

(L x W x H) 230 x 70 x 40 mm

Weight

185 g

Width

70 mm

Height

40 mm

Length

230 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3435205 Makita Adapter WL00000225

Description

12/24 V Adapter Car. Suitable for battery-cooling and heat box CW002G.

This text is machine translated.

What kind of Tool Battery Chargers are you looking for?

More interesting products

(*All information is plus legal VAT)