• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita B-13471 B-13471 Diamond cutting disc 400 mm 1 pc(s) Asphalt, Brick, Concrete, Concrete, Concrete, Roof tile, Cast

EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 265.00 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Application: Disconnect
  • Drilling 20 / 25.4 mm
  • Diamond disc: Yes
  • Diameter 400 mm
  • Suitable for: Asphalt, brick, concrete, concrete/concrete, reinforced concrete, roofing tiles, cast pipes, hard stone, lime sandstone, ceramic, Plastic, metal, natural stone, shampoo, conditioner
  • 400 mm disc diameter
  • Segment height 12 mm
  • Thickness: 3.0 mm
  • Pot plate: No.
Product type

Diamond cutting disc

Content

1 pc(s)

(Ø)

400 mm

Bore Ø

20 mm

25.4 mm

Thickness

3 mm

Material suitability

Asphalt

Brick

Concrete

Concrete

Concrete

Roof tile

Cast piping

Hard rock

Flintlime brick

Ceramic

Plastic

Metal

Natural stone

Fire clay

Exposed aggregate concrete

Show more
Dim

(Ø) 400 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3349388 Makita B-13471 B-13471 Diamond cutting disc 400 mm 1 pc(s) Asphalt, Brick, Concrete, Concrete, Concrete, Roof tile, Cast

Description

3DDG diamond grid for best cutting results, Stealth Sandwich structure for low-noise and vibration-free working, perfect for concrete and rock, 12 mm segment height, 25.4 mm receiving and reduction ring to 20 mm

This text is machine translated.

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)