• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita B-32699 MAKBLADE B-32699 Circular saw blade 255 x 30 x 1.6 mm Number of cogs: 48 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Cut width: 2.1 mm
  • 255 mm saw blade
  • Boring: 30 mm
  • Number of teeth:48
  • Tooth angle 10°
  • Tooth form: Makblade
Product type

Circular saw blade

Content

1 pc(s)

(Ø)

255 mm

Bore Ø

30 mm

Thickness

1.6 mm

Circular saw blade size

255 x 30 x 1.6 mm

Material suitability

Wood

Number of cogs

48

Tooth form

Makblade

Weight

590 g

FALSE

FALSE

TRUE

48

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3434388 Makita B-32699 MAKBLADE B-32699 Circular saw blade 255 x 30 x 1.6 mm Number of cogs: 48 1 pc(s)

Description

Makita MAKBLADE saw bench. 255x30x48Z B-32699.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)