• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita B-32720 MAKBLADE B-32720 Circular saw blade 255 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Cut width: 2.3 mm
  • 255 mm saw blade
  • Boring: 30 mm
  • Number of teeth:32
  • Tooth angle 5°
  • Tooth form: Makblade
Product type

Circular saw blade

Content

1 pc(s)

(Ø)

255 mm

Thickness

1.8 mm

Circular saw blade size

255 mm

Material suitability

Wood

Tooth form

Makblade

Weight

670 g

FALSE

FALSE

TRUE

32

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3434386 Makita B-32720 MAKBLADE B-32720 Circular saw blade 255 mm 1 pc(s)

Description

Makita MAKBLADE saw bench. 255x30x32Z B-32720.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)