• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita B-32845 MAKBLADE B-32845 Circular saw blade 260 x 30 x 2.3 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Cut width: 2.3 mm
  • 260 mm saw blade
  • Boring: 30 mm
  • Number of teeth:80
  • Tooth angle 5°
  • Tooth form: Makblade
Product type

Circular saw blade

Content

1 pc(s)

(Ø)

260 mm

Bore Ø

30 mm

Thickness

2.3 mm

Circular saw blade size

260 x 30 x 2.3 mm

Tooth form

Makblade

Weight

710 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3434394 Makita B-32845 MAKBLADE B-32845 Circular saw blade 260 x 30 x 2.3 mm 1 pc(s)

Description

Makita MAKBLADE saw bench. 260x30x80Z B-32845.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)