• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita B-32960 SPECIALIZED B-32960 Circular saw blade 165 x 20 x 1 mm Number of cogs: 40 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Number of teeth: 40
  • Boring: 20 mm
  • Hole diameter 20 mm
  • Thick saw blade 1 mm
  • Suitable for: Wood
  • 165 mm saw blade
  • Saw blade diameter 165 mm
  • Cutting width 1.6 mm
  • Cutting width 1.6 mm
  • Number of teeth:40
  • Tooth form: Specialized
  • Tooth angle 18°
Product type

Circular saw blade

Content

1 pc(s)

(Ø)

165 mm

Bore Ø

20 mm

Thickness

1 mm

Circular saw blade size

165 x 20 x 1 mm

Material suitability

Wood

Number of cogs

40

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3349947 Makita B-32960 SPECIALIZED B-32960 Circular saw blade 165 x 20 x 1 mm Number of cogs: 40 1 pc(s)

Description

SPECIALIST Saw.165x20x40Z

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)