• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita B-33255 SPECIALIZED B-33255 Circular saw blade 180 x 30 x 2.4 mm 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Cut width: 2.4 mm
  • 180 mm saw blade
  • Drilling 30 / 20 mm
  • Number of teeth:60
  • Tooth angle 0°
  • Tooth form: Specialized
  • With 6 bits. Reducing ring 1
Product type

Circular saw blade

Content

1 pc(s)

(Ø)

180 mm

Bore Ø

30 mm

Thickness

2.4 mm

Circular saw blade size

180 x 30 x 2.4 mm

Material

Steel

Material suitability

Aluminium

Weight

340 g

TRUE

TRUE

FALSE

60

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3434560 Makita B-33255 SPECIALIZED B-33255 Circular saw blade 180 x 30 x 2.4 mm 1 pc(s)

Description

Makita SPECIALIZED Saw b.180x30x60Z B-33255.
Saw blade with excellent cutting performance in aluminum, copper, bronze and other non-ferrous metals. Also particularly suitable for cutting plastic and laminated floors. Extra thin, perfectly aligned body made of steel for exact straight run. Excellent cutting properties in non-ferrous metals through special tooth profile. With 6 bits. Reducing ring 15,88/20 mm

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)