• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita B-33308 SPECIALIZED B-33308 Circular saw blade 250 x 30 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Cut width: 2.4 mm
  • 250 mm saw blade
  • Boring: 30 mm
  • Number of teeth:80
  • Tooth angle: -5°
  • Tooth form: Specialized
Product type

Circular saw blade

Content

1 pc(s)

(Ø)

250 mm

Bore Ø

30 mm

Circular saw blade size

250 x 30 mm

Weight

652 g

TRUE

TRUE

FALSE

80

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3434590 Makita B-33308 SPECIALIZED B-33308 Circular saw blade 250 x 30 mm 1 pc(s)

Description

Makita SPECIALIZED Saw b.250x30x80Z B-33308.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)