• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita B-33417 SPECIALIZED B-33417 Circular saw blade 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Cutting width 1.9 mm
  • 185 mm saw blade
  • Boring: 30 mm
  • Number of teeth:36
  • Tooth angle 0°
  • Tooth form: Specialized
Product type

Circular saw blade

Content

1 pc(s)

Weight

298 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3434563 Makita B-33417 SPECIALIZED B-33417 Circular saw blade 1 pc(s)

Description

Makita SPECIALIZED Saw b.185x30x36Z B-33417.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)