• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita B-33510 MAKBLADE+ B-33510 Circular saw blade 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Cut width: 3.5 mm
  • 350 mm saw blade
  • Boring: 30 mm
  • Number of teeth:56
  • Tooth angle 20°
  • Tooth form: Makblade+
Product type

Circular saw blade

Content

1 pc(s)

Weight

1772 g

FALSE

FALSE

TRUE

56

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3434500 Makita B-33510 MAKBLADE+ B-33510 Circular saw blade 1 pc(s)

Description

Makita MAKBLADE+ sawmill. 350x30x56Z B-33510.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)