• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita B-33613 SPECIALIZED B-33613 Circular saw blade 190 x 30 x 2.2 mm Number of cogs: 24 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 30 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Circular saw blade

Content

1 pc(s)

(Ø)

190 mm

Bore Ø

30 mm

Thickness

2.2 mm

Circular saw blade size

190 x 30 x 2.2 mm

Material suitability

Wood

Number of cogs

24

Weight

314 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3434574 Makita B-33613 SPECIALIZED B-33613 Circular saw blade 190 x 30 x 2.2 mm Number of cogs: 24 1 pc(s)

Description

Makita SPECIALIZED Saw b.190x30x24Z B-33613. For wood.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)