• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita B-33744 SPECIALIZED B-33744 Circular saw blade 136 x 20 x 1.1 mm Number of cogs: 56 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Cutting width 1.1 mm
  • 136 mm saw blade
  • Boring: 20 mm
  • Number of teeth:56
  • Tooth angle 0°
  • Tooth form: Specialized
Product type

Circular saw blade

Content

1 pc(s)

(Ø)

136 mm

Bore Ø

20 mm

Thickness

1.1 mm

Circular saw blade size

136 x 20 x 1.1 mm

Number of cogs

56

Weight

103 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3434545 Makita B-33744 SPECIALIZED B-33744 Circular saw blade 136 x 20 x 1.1 mm Number of cogs: 56 1 pc(s)

Description

Makita SPECIALIZED Saw b.136x20x56Z B-33744.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)